Panasonic EEU-TA1A332

Cap Aluminum Lytic 3300uF 10V 20% (16 X 25mm) Radial 7.5mm 2300mA 2000h 125C Automotive Bulk
$ 1.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1A332.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-23.53%

CAD Models

Download Panasonic EEU-TA1A332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.461
$ 1.041
Stock
2,416
2,006
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
2000 hours
-
Ripple Current
2.3 A
1.15 A
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

NichiconUVP1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 10V 3300muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 3300muF ±20% 0.630Dia 16.00mm
NichiconUBT1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 3300muF ±20% 0.630Dia 16.00mm
PanasonicECA1AHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA-1AM332
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFC1A332S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-TA1A332 provided by its distributors.

Cap Aluminum Lytic 3300uF 10V 20% (16 X 25mm) Radial 7.5mm 2300mA 2000h 125C Automotive Bulk
Panasonic EEUTA1A332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
TA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 10V
Aluminum Electrolytic Capacitors, 3300uF, , -40 to 125¡C
Panasonic SCT
CAP, 3300µF, 10V, 20%; Capacitance: 3300µF; Voltage Rating: 10V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperatur
Capacitor Alum Elec, 3300Uf, 20%, 10V, Radial; Capacitance:3300Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-TA1A332

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1A332