Nichicon UBT1A332MHD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 3300muF ±20% 0.630Dia 16.00mm
$ 1.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1A332MHD8.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.37%

CAD Models

Download Nichicon UBT1A332MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.041
$ 1.461
Stock
2,006
2,416
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
-
2000 hours
Ripple Current
1.15 A
2.3 A
Height - Seated (Max)
-
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-TA1A332
Cap Aluminum Lytic 3300uF 10V 20% (16 X 25mm) Radial 7.5mm 2300mA 2000h 125C Automotive Bulk
NichiconUBY1V332MHL
Aluminum Electrolytic Capacitors - Radial Leaded 35V 3300uF 20% AEC-Q200
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
Yageo GroupESY338M010AL4AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESY 10V 3300muF ±20% 0.512Dia 13.00mm
United Chemi-ConEKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UBT1A332MHD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 3300muF ±20% 0.630Dia 16.00mm
3300uF 10V 24m惟 卤20% 1.541A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
3300UF 10 V ALUMINIUM ELECTROLYTIC CAPACITOR, BT SERIES 10000H 16 X 25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum 3300uF 10V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 2300mA 10000 hr 125C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL