Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1A332S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.630Dia 16.00mm

$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A332S.

IHS

Datasheet17 pages7 years ago

Newark

Electro Sonic

element14 APAC

Future Electronics

Inventory History

3 month trend:
+70.90%

CAD Models

Download Panasonic EEUFC1A332S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.7
$ 0.7
Stock
21,811
13,111
13,111
Authorized Distributors
6
5
5
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.205 A
1.66 A
1.66 A
Height - Seated (Max)
19.9898 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZE100ELL332MK25S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
NichiconUPJ1A332MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 3300muF ±20% 0.630Dia 16.00mm
NichiconUHD1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 3300muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 3300muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 3300muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFR1A332B
Panasonic EEUFR1A332B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFC1A332S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC1A332S - Aluminum Electrolytic Capacitors (Radial Lead Type)
FC Series 10 V 3300 µF 16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 3300 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,16X20,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 10V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 3300Uf, 10V, 20%, Radial; Capacitance:3300Μf; Voltage Rating:10V; Product Range:fc Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A332S