Nichicon UBT1A332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 3300muF ±20% 0.630Dia 16.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1A332MHD.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UBT1A332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.041
$ 1.041
Stock
2,417
2,006
2,006
Authorized Distributors
1
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
24 mΩ
24 mΩ
Life (Hours)
10000 hours
-
-
Ripple Current
1.15 A
1.15 A
1.15 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31

Related Parts

PanasonicEEUFR1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1A332B
Panasonic EEUFR1A332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
PanasonicEEU-EB1A332B
Cap Aluminum 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 802mA 10000 hr 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3300muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UBT1A332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 3300muF ±20% 0.630Dia 16.00mm
3300uF 10V 卤20% 1.541A@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitor 3300Uf, 10V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UBT1A332MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL