Panasonic ECA1AHG332

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 3300muF ±20% 0.492Dia 12.50mm
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1AHG332.

IHS

Datasheet12 pages8 years ago

Future Electronics

Factory Futures

Electro Sonic

Newark

Inventory History

3 month trend:
+0.48%

CAD Models

Download Panasonic ECA1AHG332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.687
$ 0.687
Stock
64,733
11,958
11,958
Authorized Distributors
6
5
5
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1 A
1 A
1 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1AM332
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1AM332B
Cap Aluminum 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
NichiconUVR1A332MHD
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1450mA 2000h 85C Bulk
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1000mA 1000h 105C Ammo
3300uF 10V 卤20% 1.45A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA1AHG332 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 3300muF ±20% 0.492Dia 12.50mm
Panasonic ECA1AHG332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3300uF 10V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 1000mA 2000 hr 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminium electrolytic capacitor radial 3.3 mF 10VDC
Aluminum Electrolytic Capacitors, 3300uF, 10V, -55 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 3300µF, 10VDC, RADIAL; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 3300UF, 10V; Capacitor Application:General Purpose; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:1000mA; External Length / Height:20mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1AHG332
  • ECA1AHG332.