Nichicon UVP1A332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 10V 3300muF ±20% 0.630Dia 16.00mm
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP1A332MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UVP1A332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.993
$ 0.993
Stock
2,388
2,340
2,340
Authorized Distributors
3
5
5
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.69 A
1.09 A
1.09 A
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUKL1A332MHD
3300uF 10V 卤20% 1.42A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConESMG100ELL332MK20S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1420mA 2000h 85°C Bulk
Wurth Elektronik860010278022
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconURS1A332MHD
3300uF 10V 卤20% 1.3A@120Hz Plugin,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1AN332U
Cap Aluminum 3300uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1090mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UVP1A332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 10V 3300muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 3300UF 20% 10V RADIAL
Bi-Polarized Lead Type, 3300 μ F, 10 V, RoHS
Nichicon SCT
Radial/ Bulk |Nichicon UVP1A332MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL