Panasonic EEEFK1A330AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1A330AR.

IHS

Datasheet10 pages7 years ago

Newark

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEEFK1A330AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.101
$ 0.101
Stock
74,695
212,318
212,318
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
160 mA
160 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-FPA330UAR
Cap Aluminum 33uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
Cornell DubilierAFK336M10C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA100ADA330ME61G
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Cardboard T/R
33UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 5 (DIA.) X 5.8MM
Wurth Elektronik865060242002
WCAP-ASLL Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFK1A330AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
Panasonic EEEFK1A330AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
33uF 10V 104mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 10V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 33Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK1A330AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A330AR