United Chemi-Con EMZA100ADA330ME61G

Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Cardboard T/R
$ 0.202
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA100ADA330ME61G.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

element14

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

PanasonicEEE-FK1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1A330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FPA330UAR
Cap Aluminum 33uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
33UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 5 (DIA.) X 5.8MM
Wurth Elektronik865060242002
WCAP-ASLL Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 10V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of United Chemi-Con EMZA100ADA330ME61G provided by its distributors.

Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2321
CAPACITOR ALUM ELECT 33UF 10V SMD; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.19ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:5.8mm; Diameter:5mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:33µF; Voltage Rating:10VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:E61; Body Height:5.8mm; Body Diameter:5mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con