| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UCL1A330MCL6GS | 441 | 122 | Tape & Reel | 6h | |||||||
| DigiKey | 493-3899-1-ND | 441 | 1 | Cut Tape | ||||||||
| TME | UCL1A330MCL6GS | 0 | 10K | 7h | ||||||||
| Newark | UCL1A330MCL6GS | 0 | 2K | Cut Tape | ||||||||
| TTI Europe | UCL1A330MCL6GS | 0 | 10K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Nichicon UCL1A330MCL6GS.
Download Nichicon UCL1A330MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UCL1A330MCL6GS provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UCL1A330MCL6GS.