Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK1A330R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A330R.

Panasonic

Datasheet4 pages10 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-7.91%

CAD Models

Download Panasonic EEE-FK1A330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.137
$ 0.137
Stock
133,694
184,429
184,429
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FPA330UAR
Cap Aluminum 33uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
United Chemi-ConEMZA100ADA330ME61G
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Cardboard T/R
33UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 5 (DIA.) X 5.8MM
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
PanasonicEEE-HB1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEEFP1A330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-FK1A330R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
Panasonic EEEFK1A330R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C T/R
33uF 10V 120mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 33UF 20% 10V SMD / 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 10V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A330R.
  • EEEFK1A330R