Nichicon UCD1A330MCL1GS

33UF 10 V DC Aluminium Electrolytic Capacitor, Cd Series 2000H 5 (dia.) X 5.8MM
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1A330MCL1GS.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-14.47%

CAD Models

Download Nichicon UCD1A330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.115
$ 0.115
Stock
23,373
291,223
291,223
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FK1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1A330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FPA330UAR
Cap Aluminum 33uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
Wurth Elektronik865060242002
WCAP-ASLL Aluminum Electrolytic Capacitors
United Chemi-ConEMZA100ADA330ME61G
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Cardboard T/R
KYOCERA AVXUUT1A330MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 10V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UCD1A330MCL1GS provided by its distributors.

33UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 5 (DIA.) X 5.8MM
CAP ALUM 33UF 20% 10V SMD / 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors - SMD 10volts 33uF
Aluminum Electrolytic Capacitor, 33Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucd Series Rohs Compliant: Yes |Nichicon UCD1A330MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL