Cornell Dubilier AFK336M10C12T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 33muF ±20% 0.197Dia 5.00mm
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK336M10C12T-F.

Master Electronics

Datasheet7 pages4 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cornell Dubilier AFK336M10C12T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FK1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1A330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FPA330UAR
Cap Aluminum 33uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
United Chemi-ConEMZA100ADA330MD61G
Cap Aluminum Lytic 33uF 10V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 10V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier AFK336M10C12T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 0.7 Ohm 160mA 2000h 105C Automotive T/R
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 33µF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2621
Aluminum Electrolytic Capacitors - SMD 33uF 10V 20% AEC-Q20 0
Aluminum Electrolytic Capacitor, 33Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):10V; Esr:0.7Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:5Mmrohs Compliant: Yes |Cornell Dubilier AFK336M10C12T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor