Panasonic ECE-A1VKS470I

KS (A) Series 47 uF 35 V 85°C LS=2.5 mm Radial Aluminum Electrolytic Cap
$ 0.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1VKS470I.

Master Electronics

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-12.12%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
$ 0.153
Stock
30,586
66,556
66,556
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
85 mA
85 mA
85 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Related Parts

PanasonicECE-A1VKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 47muF 卤20% 0.315Dia 8.00mm
NichiconUMW1E470MDD
47uF 25V 卤20% 70mA@120Hz Plugin,D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUMW1V470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1EKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1EKA470I
Cap Aluminum 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Ammo Pack
NichiconUFG1E470MEM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 47muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECE-A1VKS470I provided by its distributors.

KS (A) Series 47 uF 35 V 85°C LS=2.5 mm Radial Aluminum Electrolytic Cap
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 47muF 35V
Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1VKS470I
47¦ÌF 35V ¡À20% 2.5mm 1000h@ 85¡ãC 85mA@ 120Hz 8mm*5mm*6mm
Al Lytic Cap, Radial KS Series, 85C35VDC, 47uF, 8x
CAP ALUM 47UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America