Nichicon UMW1V470MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 35V 47muF ±20% 0.315Dia 8.00mm
$ 0.239
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMW1V470MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UMW1V470MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.153
$ 0.153
Stock
51,484
80,740
80,740
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
80 mA
85 mA
85 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

PanasonicECE-A1VKS470I
KS (A) Series 47 uF 35 V 85°C LS=2.5 mm Radial Aluminum Electrolytic Cap
NichiconUMW1E470MDD
47uF 25V 卤20% 70mA@120Hz Plugin,D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1VKS470Q
Cap Aluminum Lytic 47uF 35V 20% (8 X 5mm) Radial 5mm 85mA 1000h 85C Ammo
PanasonicECE-A1VKS470
Cap Aluminum 47uF 35V 20% (8 X 5mm) Radial 2.5mm 85mA 1000h 85°C Bulk
United Chemi-ConEKMG250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 80mA 1000h 105°C Bulk
NichiconUMA1V470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UMW1V470MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 35V 47muF ±20% 0.315Dia 8.00mm
47uF 35V 卤20% 120mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 35volts 47uF 85c 8x5 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL