Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1EKA470I

Cap Aluminum 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Ammo Pack
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EKA470I.

Panasonic

Datasheet2 pages10 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-80.08%

CAD Models

Download Panasonic ECE-A1EKA470I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.11
$ 0.11
Stock
226,452
99,331
99,331
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE1EA470WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1E470WP
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEE-1EA470WAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
NichiconUSW1E470MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
United Chemi-ConEKMA250ETD470MF07D
47uF 25V ±20% 71mA@120Hz Plugin,D6.3xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVZ1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A1EKA470I provided by its distributors.

Cap Aluminum 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Ammo Pack
Panasonic ECEA1EKA470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KA-A Series 25V 47 uF 85°C 1 KHrs 6.3x7mm LS=2.5mm Radial Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 47uF, 25V, -40 to 85¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 47UF, 25V, 20%, RAD; CAPACITOR ALUM ELEC, 47UF, 25V, 20%, RADIAL; Product Range:PANASONIC - KA Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:7mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Voltage Rating:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1EKA470I