Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1EKA470

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EKA470.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-43.01%

CAD Models

Download Panasonic ECE-A1EKA470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.09
$ 0.09
Stock
29,005
189,520
189,520
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE1EA470WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1E470WP
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEE-1EA470WAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
NichiconUSW1E470MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXUVZ1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A1EKA470 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000 hr 85°C Bulk
Avnet Japan
Panasonic ECEA1EKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 25V, -40 to 85¡C
Panasonic SCT
ECE-KA Series 25 V 47 uF Ø 6.3 x 7 mm LS=2.5 mm 85 °C Radial Electrolytic
CAP, 47µF, 25V, 20%; Capacitance: 47µF; Voltage Rating: 25V; Product Range: KA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 7mm; Operating Temperature Mi
Aluminum Electrolytic Capacitor, 47Uf, 20%, 25V, Radial; Capacitance:47Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Diameter:6.3Mm; Esr:- Rohs Compliant: Yes |Panasonic ECE-A1EKA470.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1EKA470.
  • ECEA1EKA470