What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECE-A1VKS470

Cap Aluminum 47uF 35V 20% (8 X 5mm) Radial 2.5mm 85mA 1000h 85°C Bulk
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1VKS470.

IHS

Datasheet9 pages10 years ago

Panasonic

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+11.70%

CAD Models

Download Panasonic ECE-A1VKS470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.163
$ 0.163
Stock
64,248
22,318
22,318
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
85 mA
85 mA
85 mA
Height - Seated (Max)
5.0038 mm
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicEEE-HA1E470WP
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicECE-A1VKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 47muF 卤20% 0.315Dia 8.00mm
PanasonicECE-A1VKA470I
Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 2.5mm 85mA 1000h 85C Automotive Ammo
NichiconUFG1E470MEM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 47muF 卤20% 0.248Dia 6.30mm
NichiconUMW1E470MDD
47uF 25V 卤20% 70mA@120Hz Plugin,D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUMW1V470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 35V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic ECE-A1VKS470 provided by its distributors.

Cap Aluminum 47uF 35V 20% (8 X 5mm) Radial 2.5mm 85mA 1000h 85°C Bulk
Panasonic ECEA1VKS470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 47UF;VOL-RTG 35V;RADIAL;KS;HEIGHT 5MM
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 47muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap 47Uf 35Vdc 20% 8 X 5Mm Rdl 2.5Mm 85Ma 1000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 47uF, 35V, -40 to 85¡C
Panasonic SCT
ECE-KS Series 35 V 47 uF Ø 8 x 5 mm LS=2.5 mm 85 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1VKS470.
  • ECEA1VKS470