Nichicon UFG1E470MEM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 47muF 卤20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1E470MEM.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

HQonline

Newark

Arrow.cn

CAD Models

Download Nichicon UFG1E470MEM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
65,067
33,408
33,408
Authorized Distributors
1
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
85 mA
95 mA
95 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

PanasonicEEUHD1E470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 47muF 卤20% 0.197Dia 5.00mm
PanasonicEEU-HD1E470B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 47muF ±20% 0.197Dia 5.00mm
47uF 25V 卤20% 166mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
NichiconUEP1E470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UFG1E470MEM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 47muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 2.5mm 85mA 1000h 85C Bulk
47uF 25V 卤20% 85mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 25volts 47uF 85c 6.3x11 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
FG Series 47 F 25 V 85°C Ø 6.3 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elect, 47Uf, 25V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UFG1E470MEM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL