Panasonic AGQ200S4H

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
$ 1.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200S4H.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

element14

Upverter

Panasonic

Electro Sonic

Inventory History

3 month trend:
-17.29%

CAD Models

Download Panasonic AGQ200S4H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.444
$ 1.658
Stock
87,510
1,125,146
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
3.375 V
3.375 V
Coil Voltage (AC)
-
-
Coil Current
31 mA
31 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
145 Ω
145 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAGQ2004H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicTQ2SA-L2-4.5V
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGQ200S4H provided by its distributors.

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD; Coi; SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:31mA; Coil Resistance:145ohm
Signal Relay Dimensions L x W x H: 10.6 x 7.2 x 5.4 mm Temperature range: -40 ... 85 °C Connection: SMD Contact material: AgPd+Au Plated Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A @ 30 VDC / 0.3 A @ 125 VAC Pcoil: 140 mW Rcoil: 145 Ohm Switching power: 30 W / 37.5 VA Switching voltage: 125 VAC / 110 VDC Ucoil: 4.5 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America