DIODE, TVS, 28V, 500W; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Range:31.1V to 34.4V; Clamping Voltage Vc Max:45.4V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:11A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:1W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:34.4V; Breakdown Voltage Max:34.4V; Breakover Voltage Min:31.1V; Diode Type:TVS, Unidirectional; External Length / Height:7.62mm; Leakage Current:1µA; Package / Case:DO-15; Peak Pulse Power:500W; Power Dissipation Pd:1W; Stand-off Voltage:28V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional