onsemi NUP4301MR6T1G

NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP4301MR6T1G.

IHS

Datasheet5 pages11 years ago

Newark

Farnell

iiiC

Jameco

Inventory History

3 month trend:
-8.14%

CAD Models

Download onsemi NUP4301MR6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.175
Stock
5,641,989
668,452
Authorized Distributors
6
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
70 V
70 V
Clamping Voltage
-
-
Peak Pulse Power
-
-
Peak Pulse Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
Texas InstrumentsTPD4E1U06DBVR
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SOT-23 -40 to 125
Texas InstrumentsTPD4E1U06DCKR
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125
PESD5V0U4BF; PESD5V0U4BW - Ultra low capacitance bidirectional quadruple ESD protection arrays
ESD Suppressors / TVS Diodes ESD protect Ultra- High-Speed Interface

Descriptions

Descriptions of onsemi NUP4301MR6T1G provided by its distributors.

NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6
Electrostatic Discharge (ESD) Suppressor Diode Arrays 15k Volt Automotive 6-Pin SC-74
70V Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon
NUP4301MR6T1G, QUAD TVS DIODE ARRAY, 6-PIN SC-74
ESD Suppressor Diode Array Bi-Dir 70V 6-Pin SC-74 T/R
TVS Diode, Bidirectional, 70 V,
Diode Switching 70V 0.715A 6-Pin SC-74 T/R
Avnet Japan
ESD VRWM=70V VBR(Min)=70V SC74
TVS DIODE ARRAY, 70V, TSOP, FULL REEL; Product Range:-; TVS Polarity:Bidirectional; Reverse Standoff Voltage:70V; Clamping Voltage Max:-; Diode Case Style:SC-74; No. of Pins:6Pins; Minimum Breakdown Voltage:-; Qualification:AEC-Q101 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUP4301MR6-T1G
  • NUP4301MR6T1G.