
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PESD5V0U4BW,115 | 3,700 | 5 | Cut Tape | ||||||||
| Avnet | PESD5V0U4BW,115 | 0 | 12K | 11h | ||||||||
| Arrow Electronics | PESD5V0U4BW,115 | 0 | 4K | |||||||||
| Mouser | 771-PESD5V0U4BW,115 | 41,889 | 1 | Tape & Reel | ||||||||
| Esaler Electronic | PESD5V0U4BW,115 | 1 | 5d |
Download datasheets and manufacturer documentation for Nexperia PESD5V0U4BW,115.
Download Nexperia PESD5V0U4BW,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PESD5V0U4BW,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PESD5V0U4BW,115.