Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CM1293A-04SO

Tvs Diodes & Esd Suppressors; CM1293A-04SO; on Semiconductor; 3.3 V; 6; 9.9 V; 6 V

$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1293A-04SO.

JRH Electronics

Datasheet6 pages14 years ago

Newark

Newchip Electronics Limited

iiiC

Arrow Electronics

Inventory History

3 month trend:
-55.12%

CAD Models

Download onsemi CM1293A-04SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
4A@8/20us 4.2V 6V 5.5V TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
Texas InstrumentsTPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsTPD4E1U06DCKR
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125
PESD5V0U4BF; PESD5V0U4BW - Ultra low capacitance bidirectional quadruple ESD protection arrays
NexperiaBZA408B,125
ESD Suppressor TVS 15kV Automotive 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi CM1293A-04SO provided by its distributors.

TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-178AB
4 Channel 2 pF 9.9 Vcl Uni-Directional ESD Protection Array - SC-74-6
ESD Suppressor Diode Arrays ±8kV Automotive 6-Pin SOT-23 T/R
9.9V 3.3V SC-74 ESD and Surge Protection (TVS/ESD) ROHS
CM1293A-04SO, QUAD UNI-DIRECTIONAL ESD PROTECTION ARRAY, 225MW, 6-PIN SC-74
ESD Suppressors / TVS Diodes 4-ch.Low Capacitance
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SC-74 T/R
onsemi UnidirectionalESD Protect array, Maximum clamping voltage 9.9V, SMD mount, SC-74encapsulation
Low Capacitance ESD Protection Array
Sc-74 6 Eut Sngl Cpr Pbf; |Onsemi CM1293A-04SO
DIODE, ESD PROTECTION, 3.3V, 1.5PF; Clamping Voltage Vc Max: 9.9V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: CM1293A Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1293A04SO