Texas Instruments TPD4E1U06DBVR

TVS DIODE 5.5VWM 15VC SOT23-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E1U06DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages11 years ago
Datasheet14 pages13 years ago
Datasheet14 pages13 years ago
Datasheet11 pages13 years ago

element14 APAC

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-38.04%

CAD Models

Download Texas Instruments TPD4E1U06DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPD4E101DPWR
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
PESD5V0U4BF; PESD5V0U4BW - Ultra low capacitance bidirectional quadruple ESD protection arrays
TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
IP4294CZ10-TBR - ESD protection for ultra high-speed interfaces DFN 10-Pin

Descriptions

Descriptions of Texas Instruments TPD4E1U06DBVR provided by its distributors.

TVS DIODE 5.5VWM 15VC SOT23-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SOT-23 -40 to 125
TVS Diodes & ESD Suppressors; TPD4E1U06DBVR; TEXAS INSTRUMENTS; 5.5 V; 15 V; 6.5 V; 6.5 V
Texas Instruments Unidirectional ESD Protection Array, Vc=15V, SMD, SOT-23, Vbr(min)=6.5V
3A 45W 15V 6.5V Unidirectional 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, ESD PROTECTION, 5.5V, 0.8PF; Clamping Voltage Vc Max: 15V; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: -; Product Range: TPD4E Series; Automotive Qualification Standard: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.