Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia IP4234CZ6,125

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia IP4234CZ6,125.

Upverter

Technical Drawing5 pages7 years ago
Datasheet11 pages8 years ago
Technical Drawing5 pages8 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-7.61%

CAD Models

Download Nexperia IP4234CZ6,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.186
Stock
1,830,547
3,306,586
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
7.5 V
7.5 V
Clamping Voltage
-
-
Peak Pulse Power
100 W
100 W
Peak Pulse Current
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
4A@8/20us 4.2V 6V 5.5V TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
CM1213A-04SO, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 3-PIN SOT-23
Texas InstrumentsTPD4E101DPWR
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
IP4294CZ10-TBR - ESD protection for ultra high-speed interfaces DFN 10-Pin
Texas InstrumentsTPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6 15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6

Descriptions

Descriptions of Nexperia IP4234CZ6,125 provided by its distributors.

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
TVS Diodes & ESD Suppressors; IP4234CZ6,125; NEXPERIA; 3 V; 6 V; 7.5 V
DIODE, ESD PROTECTION, TSOP-6; Diode Typ; DIODE, ESD PROTECTION, TSOP-6; Diode Type:ESD Protection; Power Dissipation Pd:100W; Operating Voltage:700mV; Diode Case Style:TSOP; No. of Pins:6; MSL:MSL 1 - Unlimited
DIODE, ESD TVS, USB2.0, SOT457; Clamping Voltage Vc Max: -; Diode Case Style: SOT-457; No. of Pins: 6Pins; Operating Voltage: 3V; Power Dissipation Pd: 100W; Product Range: IP423 Series; Automotive Qualification Standard: -; SV

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "IP4234CZ6,125"
  • IP4234CZ6 125
  • IP4234CZ6,125""
  • IP4234CZ6125