onsemi NUP4301MR6T1

Diode Ultra Fast Recovery Rectifier 70V 0.715A 6-Pin SC-74 T/R
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP4301MR6T1.

IHS

Datasheet4 pages11 years ago
Datasheet4 pages20 years ago

Newchip Electronics Limited

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NUP4301MR6T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.119
Stock
668,452
5,641,989
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
70 V
70 V
Clamping Voltage
-
-
Peak Pulse Power
-
-
Peak Pulse Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUP4301MR6T1 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 70V 0.715A 6-Pin SC-74 T/R
Low Capacitance Diode Array for ESD Protection
ESD Suppressor Diode Array Bi-Dir 70V 6-Pin SC-74 T/R
SC-74SOT-457 8 Surface Mount Steering (Rail to Rail) Steering (Rail to Rail) Tvs Diode 70V 2A 500W 1.6pF @ 1MHz
NUP4301 - TRANS VOLTAGE SUPPRESSOR DIODE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd