onsemi NLV27WZ04DFT2G

Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R
$ 0.212
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV27WZ04DFT2G.

IHS

Datasheet8 pages3 years ago

Future Electronics

onsemi

Augswan

HQonline

Inventory History

3 month trend:
-18.22%

CAD Models

Download onsemi NLV27WZ04DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.026
Stock
349,444
504,112
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
Dual Inverter with Schmitt Trigger Input Automotive Device
Texas InstrumentsSN74LVC2GU04DCKT
74LVC2GU04 e4 74LVC Tape & Reel (TR) logic gate circuit 3.5ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G06DCKR
74LVC2G06 EAR99 74LVC Cut Tape (CT) logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
Texas InstrumentsSN74LVC2G06QDCKRQ1
Automotive 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125

Descriptions

Descriptions of onsemi NLV27WZ04DFT2G provided by its distributors.

Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R
Avnet Japan
IC INVERTER 2CH 2-INP SC88 / Inverter IC 2 Channel SC-88/SC70-6/SOT-363
DUAL INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
NLV27WZ04 Series 5.5 V 1 uA SMT High Performance Dual Inverter - SC-88
INVERTER, DUAL, 1 I/P, SC-88-6; Logic Family / Base Number: -; Logic Type: Inverter; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case St; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd