onsemi NL27WZ04DFT1G

27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ04DFT1G.

IHS

Datasheet10 pages3 years ago

Upverter

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-13.58%

CAD Models

Download onsemi NL27WZ04DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.212
Stock
463,950
833,181
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R
3.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA AND Gate LVC 32mA TSSOP-6 , 1mm

Descriptions

Descriptions of onsemi NL27WZ04DFT1G provided by its distributors.

27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
INVERTER, DUAL, SINGLE I/P, SC-70-6.; Logic Family / Base Number: NL27WZ04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-70; No. of Pins: 6P
INVERTER, DUAL, SINGLE I/P, SC-70-6; Logic Function:Inverter; No. of Elements:Dual; No. of Inputs:1Inputs; No. of Pins:6Pins; IC Case / Package:SC-70; Product Range:27WZ04; Logic IC Family:27WZ; Supply Voltage Min:1.65V; MSL:- RoHS Compliant: Yes
The NL27WZ04 is a high performance dual inverter operating from a 1.65 to 5.5 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL27WZ04DFT1G.