onsemi NLAS4684FCT1G

NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - MICROBUMP-10
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4684FCT1G.

Augswan

Datasheet14 pages17 years ago

IHS

Mouser

CAD Models

Download onsemi NLAS4684FCT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
Stock
2,891,597
3,189,330
Authorized Distributors
1
3
Case/Package
-
FCBGA
Number of Pins
10
10
Logic Function
-
-
Number of Inputs
2
-
Number of Outputs
4
-
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-06
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - DFN-10
Texas InstrumentsTS5A23157RSER
5V, 2:1 (SPDT), 2-channel, analog switch 10-UQFN -40 to 125
Texas InstrumentsTS5A23157DGST
5V, 2:1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125
NLAS4717 Series 5.5 V Dual SPDT 4.5 Ohm Analog Switch - WQFN-10
Texas InstrumentsTS5A23157QDGSRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 10-VSSOP -40 to 125

Descriptions

Descriptions of onsemi NLAS4684FCT1G provided by its distributors.

NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - MICROBUMP-10
Analog Switch, Dual SPDT, 0.5 Ohm Dual SPDT .5 Ohm Analog Switch
Switches- Audio Dual SPDT 0.5ohm Sw. Low R(on), Ind. Temp
Analog Switch Dual SPDT Automotive 10-Pin Flip-Chip T/R
SPDT, 2 Func, 1 Channel, CMOS, PBGA10
ANALOGUE SWITCH, DUAL, SPDT, MICRO BUMP
IC SW SPDTX2 800MOHM 10MICROBUMP
ANALOGUE SWITCH, DUAL, SPDT, MICRO BUMP; No. of Channels: 2Channels; Analogue Switch Type: SPDT; On State Resistance Max: 0.8ohm; Supply Voltage Range: 1.8V to 5.5V; Analogue Switch Case: Micro Bump; No. of Pins: 10Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
The NLAS4684 is an advanced CMOS analog switch fabricated in Sub-micron silicon gate CMOS technology. The device is a dual Independent Single Pole Double Throw (SPDT) switch featuring Ultra-Low RON of 0.5 for the Normally Closed (NC) switch and 0.8 for the normally closed switch (NO) at 2.7 V. The part also

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd