onsemi NLAS4684MR2G

Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
$ 0.521
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4684MR2G.

Newark

Datasheet14 pages18 years ago
Datasheet15 pages18 years ago

IHS

element14 APAC

Mouser

Inventory History

3 month trend:
-3.56%

CAD Models

Download onsemi NLAS4684MR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-06
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTS5A23157DGST
5V, 2:1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
Texas InstrumentsTS5A23157DGSR
Integrated Circuit Analog Switch;5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
Texas InstrumentsTS5A23157DGSRG4
5V 2:1 (SPDT) two-channel analog switch 10-VSSOP -40 to 125
FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
FSA Series SPDT 4.3 V 0.6 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10

Descriptions

Descriptions of onsemi NLAS4684MR2G provided by its distributors.

Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
NLAS4684MR2G, ANALOGUE SWITCH DUAL SPDT, 1.8 - 5.5 V, 10-PIN MSOP
Dual SPDT Analog Switch, 2-Ch, 800mR, 1.8-5.5V, MSOP
onsemi Analog switch, MSOPencapsulation, 10Pin
Switches- Audio Dual SPDT 0.5ohm Sw. Low R(on), Ind. Temp
Analog Switch, Dual SPDT, 0.5 Ohm
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
2 Circuit IC Switch 2:1 800 mOhm 10-Micro
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
IC SWITCH SPDTX2 800MOHM 10MICRO
ANALOGUE SWITCH, DUAL, SPDT, MICROBUMP10; No. of Channels: 2Channels; Analogue Switch Type: SPDT; On State Resistance Max: 1ohm; Supply Voltage Range: 1.8V to 5.5V; Analogue Switch Case: ; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS4684MR2G.