Texas Instruments TS5A23157QDGSRQ1

Automotive, 5V, 2: 1 (SPDT), 1-channel, analog switch 10-VSSOP -40 to 125
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23157QDGSRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.66%

CAD Models

Download Texas Instruments TS5A23157QDGSRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A23159DGSR
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-VSSOP -40 to 85
Texas InstrumentsTS5A22364DGSR
Audio Interface ICs; TS5A22364DGSR; TEXAS INSTRUMENTS; 10; 5.5 V; 1.07 mm; VSSOP

Descriptions

Descriptions of Texas Instruments TS5A23157QDGSRQ1 provided by its distributors.

Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 10-VSSOP -40 to 125
SWITCH, SPDT, DUAL, 5.5V, 15OHM, 10VSSOP; Nombre de voies: 2Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 15ohm; Gamme de tension d'alimentation: 1.65V à 5.5V; Boîtier commutateur analogique: VSSOP
Switch, Spdt, Dual, 5.5V, 15Ohm, 10Vssop; No. Of Channels:2Channels; Analogue Switch Type:Spdt; On State Resistance Max:15Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Vssop; No. Of Pins:10Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23157QDGSRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A23157QDGSRQ1 .