Texas Instruments TS5A23157RSER

5V, 2: 1 (SPDT), 2-channel, analog switch 10-UQFN -40 to 125
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23157RSER.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TS5A23157RSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTS5A23159RSER
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-UQFN -40 to 85
Texas InstrumentsTS3A24157RSER
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-UQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A23157RSER provided by its distributors.

5V, 2:1 (SPDT), 2-channel, analog switch 10-UQFN -40 to 125
10Ω 2 SPDT(SPDT) QFN-10(1.5x2) Analog Switches / Multiplexers ROHS
Switches and Multiplexers Dual 10-Ohm SPDT Analog Switch
Analog Switch Dual SPDT 10-Pin UQFN T/R
MICROCHIP - MCP73833-AMI/UN - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 1A charge, MSOP-10
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PQCC10
IC SWITCH SPDT X 2 10OHM 10UQFN
SPDT, 2 Func, 2 Channel, PQCC10
TS5A23157 DUAL 10-OHM SPDT ANALO
Analogue Switch, Dual, Spdt, Uqfn-10; No. Of Channels:2Channels; Analogue Switch Type:Spdt; On State Resistance Max:10Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Uqfn; No. Of Pins:10Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23157RSER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A23157RSER .
  • TS5A23157RSER.