onsemi NLAS4684MNR2G

NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - DFN-10
$ 0.493
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4684MNR2G.

Newark

Datasheet14 pages18 years ago

IHS

iiiC

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NLAS4684MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.555
Stock
485,840
455,834
Authorized Distributors
4
2
Case/Package
DFN
DFN
Number of Pins
10
10
Logic Function
-
-
Number of Inputs
2
-
Number of Outputs
4
-
Number of Circuits
2
2
Low Level Output Current
300 mA
-
High Level Output Current
300 mA
-
Supply Type
Single
Single
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-15
LTD Date2024-12-13
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Analog Switch, Low Voltage, Dual SPDT, Dual 2:1 Multiplexer
NXP SemiconductorsNX3DV221TKX
Differential Multiplexer, 1 Func, 6 Channel, CMOS, PDSO10

Descriptions

Descriptions of onsemi NLAS4684MNR2G provided by its distributors.

NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - DFN-10
2 800mΩ SPDT(SPDT) DFN-10-EP(3x3) Analog Switches, Multiplexers ROHS
NLAS4684MNR2G, ANALOGUE SWITCH DUAL SPDT, 1.8 - 5.5 V, 10-PIN DFN
Switches- Audio Dual SPDT 0.5ohm Sw. Low R(on), Ind. Temp
Analog Switch, Dual SPDT, 0.5 Ohm
SPDT, 2 Func, 1 Channel, CMOS, DSO10
IC SWITCH SPDT X 2 800MOHM 10DFN
No. Of Channels:2Channels; Analog Switch Type:Spdt; On State Resistance Max:0.8Ohm; Supply Voltage Range:1.8V To 5.5V; Analog Switch Case:Dfn; No. Of Pins:10Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NLAS4684MNR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS4684-MNR2G
  • NLAS4684MNR2G.