Texas Instruments TS5A23157DGST

5V, 2: 1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125
$ 0.516
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23157DGST.

Farnell

Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet23 pages14 years ago

Texas Instruments

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-71.64%

CAD Models

Download Texas Instruments TS5A23157DGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.299
$ 0.299
Stock
325,031
1,658,069
1,658,069
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
-3db Bandwidth
-
220 MHz
220 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
5.7 ns
5.7 ns
5.7 ns
Turn-Off Delay Time
3.8 ns
3.8 ns
3.8 ns
Min Supply Voltage
1.8 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 months ago)

Related Parts

Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
Texas InstrumentsTS5A23159DGST
Texas Instruments Multiplexer switch chip, MSOPencapsulation, 10Pin
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
Texas InstrumentsTS3A24157DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-VSSOP -40 to 85
Texas InstrumentsTS3A24159DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A23157DGST provided by its distributors.

5V, 2:1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125
DUAL 10-OHM SPDT ANALOG SWITCH SPDT, 2 Func, 2 Channel, PDSO10
Analog Switch, Dual SPDT, 10-Pin, VSSOP, T/R
ANALOG SWITCH, DUAL, SPDT, MSOP-10, FULL REEL
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
IC SWITCH SPDT X 2 10OHM 10VSSOP
TS5A23157 DUAL 10-OHM SPDT ANALO
Analogue Switch, 2 Ch, Msop-10; No. Of Channels:2Channels; Analogue Switch Type:Spdt; On State Resistance Max:10Ohm; Supply Voltage Range:1.8V To 5.5V; Analogue Switch Case:Vssop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23157DGST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A23157DGST .
  • TS5A23157DGST.