onsemi NCV8509PDW25R2

LDO Regulator Pos 2.5V5V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP T/R
$ 2.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8509PDW25R2.

onsemi

Datasheet18 pages6 years ago

IHS

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8509PDW25R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
$ 1.856
$ 1.856
Stock
197,262
242,265
242,265
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
2 %
2 %
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS71921-22DRVT
Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
MicrochipMIC5212-SJYM
LDO Regulator Pos 3.3V/2.5V 0.5A 8-Pin SOIC Tube
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
Texas InstrumentsTPS71825-12DRVT
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of onsemi NCV8509PDW25R2 provided by its distributors.

LDO Regulator Pos 2.5V5V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP T/R
LDO Regulator, 100 mA 5.0 V / 2.5 V
Fixed Positive Standard Regulator, 2 Output, 5V1, 2.5V2, BIPolar, PDSO16
Tape & Reel (TR) Surface Mount Over Temperature Non-RoHS Compliant voltage regulator linear 5.1V 10.3mm 115mA 100mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd