onsemi CS8183YDWFR20

200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
$ 1.676
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8183YDWFR20.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS8183YDWFR20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 1.89
$ 1.89
Stock
126,083
152,770
152,770
Authorized Distributors
2
2
2
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
26 V
26 V
26 V
Polarity
-
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
2
2
2
Output Voltage
45 V
45 V
45 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MicrochipMIC5212-SJYM
LDO Regulator Pos 3.3V/2.5V 0.5A 8-Pin SOIC Tube
Texas InstrumentsTPS71921-22DRVT
Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
LDO Regulator Pos 1.8V3.3V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP T/R
LDO Regulator Pos 1.8V3.3V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP Tube
LDO Regulator Pos 2.5V5V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP T/R
STMicroelectronicsL4938EPD13TR
Standard Regulator Pos 5V 0.1A/0.4A 20-Pin PowerSO T/R

Descriptions

Descriptions of onsemi CS8183YDWFR20 provided by its distributors.

200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
LDO Regulator Pos 2.8V to 45V 0.2A 20-Pin SOIC W T/R
Adjustable Positive LDO Regulator, 2 Output, 2.8V1 Min, 2.8V2 Min, 45V1 Max, 45V2 Max, BIPolar, PDSO20
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 200mA 200mA 7.5mm 350mV
IC REG LIN POS ADJ 200MA 20SOIC
CS8183YDWFR20, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd