onsemi CS8183YDWFR20G

200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8183YDWFR20G.

IHS

Datasheet9 pages17 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS8183YDWFR20G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.676
$ 1.676
Stock
152,770
126,083
126,083
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Outputs
2
2
2
Max Output Current
200 mA
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
26 V
26 V
26 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-10-21
LTD Date2017-04-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsL4938EPD13TR
Standard Regulator Pos 5V 0.1A/0.4A 20-Pin PowerSO T/R
LDO Regulator Pos 2.5V5V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP T/R
LDO Regulator Pos 2.6V5V 0.115A/0.1A Automotive 16-Pin SOIC W EP Tube
LDO Regulator Pos 2.5V5V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP Tube

Descriptions

Descriptions of onsemi CS8183YDWFR20G provided by its distributors.

200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
LDO Regulator Pos 2.8V to 45V 0.2A 20-Pin SOIC W T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 200mA 7.5mm 350mV
Adjustable Positive LDO Regulator, 2 Output, 2.8V1 Min, 2.8V2 Min, 45V1 Max, 45V2 Max, BIPolar, PDSO20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd