onsemi NCV8509PDW25R2G

LDO Regulator Pos 2.5V5V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP T/R
$ 1.856
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8509PDW25R2G.

IHS

Datasheet19 pages6 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8509PDW25R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.856
$ 2.261
$ 2.261
Stock
245,265
197,512
197,512
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
-
-
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-06
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsL4938EPD13TR
Standard Regulator Pos 5V 0.1A/0.4A 20-Pin PowerSO T/R
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable

Descriptions

Descriptions of onsemi NCV8509PDW25R2G provided by its distributors.

LDO Regulator Pos 2.5V5V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP T/R
LDO Regulator, 100 mA 5.0 V / 2.5 V
Fixed Positive Standard Regulator, 2 Output, 5V1, 2.5V2, BIPolar, PDSO16
Linear Voltage Regulators 2.5V 100mA Sequenced Dual
Ic,volt Regulator,fixed,+2.5V & +5.0V,bipolar,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCV8509PDW25R2G
NCV8509 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 400mV 10.3mm 115mA 100mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd