Texas Instruments TS3USBA225RUTR

IC 25μA@3.6V Single 2.7V 4.3V Single 480Mbps UQFN-12 SMD, Adhesive Mount 2mm × 1.7mm × 550μm
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USBA225RUTR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages14 years ago

HQonline

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.03%

CAD Models

Download Texas Instruments TS3USBA225RUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB30RSWR
10Ω 1 DPDT(DPDT) QFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
MicrochipHV860K7-G
Low Noise Dimmable El Lamp DRIVER12 Wqfn 3X3X0.8MM T/r | Microchip Technology Inc. HV860K7-G
Texas InstrumentsTS3USB221ARSER
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
USB switch integrated circuits; MICROCHIP; USB3740B-AI9-TR; QFN; Surface Mount; 10; 1 GHz
Analog DevicesMAX4704EGC+T
Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN

Descriptions

Descriptions of Texas Instruments TS3USBA225RUTR provided by its distributors.

IC 25μA@3.6V Single 2.7V 4.3V Single 480Mbps UQFN-12 SMD, Adhesive Mount 2mm × 1.7mm × 550μm
DP3T USB 2.0 HIGH-SPEED (480Mbps) AND AUDIO SWITCHES 12-UQFN -40 to 85
Analog Switch/Analog Multiplexer Dual 1:3 12-Pin UQFN T/R / IC USB SWITCH DP3T 12UQFN
SWITCH, USB2.0, AUDIO, DP3T, 12UQFN; Type USB IC: Commutateur USB SP3T Rapide; Standard USB: USB 2.0; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 4.3V; Type de boîtier d'interface: UQFN; Nombre de broches: 1
SWITCH, USB2.0, AUDIO, DP3T, 12UQFN; USB IC Type:High Speed SP3T USB Switch; USB Standard:USB 2.0; Supply Voltage Min:2.7V; Supply Voltage Max:4.3V; Interface Case Style:UQFN; No. of Pins:12Pins; Data Rate:480Mbps; No. of Ports:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 4.3V; USB Type:High Speed USB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3USBA225RUTR .