Microchip MCP23S08-E/ML

SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S08-E/ML.

Master Electronics

Datasheet44 pages19 years ago

Upverter

Microchip

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-61.59%

CAD Models

Download Microchip MCP23S08-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.597
Stock
320,916
1,238,100
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Interface
SPI
SPI
Frequency
10 MHz
10 MHz
Number of I/Os
8
8
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
125 °C
-

Supply Chain

Projected EOL Date2034-10-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23008-E/ML
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - QFN-20
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
NXP SemiconductorsSGTL5000XNLA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20, Tray
Texas InstrumentsTMS37157IRSARG4
NFC/RFID Tag and Transponder 134.2kHz 121Byte 16-Pin VQFN EP Tape and Reel
Analog DevicesMAX7315ATE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection

Descriptions

Descriptions of Microchip MCP23S08-E/ML provided by its distributors.

SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
MICROCHIP MCP23S08-E/ML,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,20-PIN QFN
Microchip 8-Ch I/O Expander, Serial - SPI Interface, QFN Package, SMD
SPI, 8-bit I/O Port Expander, 1.8 to 5.5V, QFN-20, RoHS
Microchip SCT
8 BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE
Interface - Port Expanders 8bit Input/Output Exp,SPI interface
10MHz SPI QFN-20 I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC20
IC OFFLINE SWITCH FLYBACK 8DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S08-E/ML.
  • MCP23S08-EML
  • MCP23S08E/ML
  • MCP23S08EML