Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP23S09-E/MG

Microchip MCP23S09-E/MG, 8-CHANNEL 8 Bit I/o Expander 10MHZ, Serial-spi, 16-PIN QFN
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S09-E/MG.

Upverter

Technical Drawing3 pages24 years ago
Datasheet50 pages17 years ago

LKR

Microchip

Future Electronics

Inventory History

3 month trend:
-25.12%

CAD Models

Download Microchip MCP23S09-E/MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.152
Stock
212,710
169,294
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Interface
SPI
SPI
Frequency
-
10 MHz
Number of I/Os
8
8
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
125 °C
-

Supply Chain

Projected EOL Date2034-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
MicrochipMCP23008-E/ML
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - QFN-20
Texas InstrumentsTMS37157IRSARG4
IC RFID TRANSP 134.2KHZ 16QFN RFID Transponder IC 134.2kHz SPI 2V ~ 3.6V 16-VQFN Exposed Pad
Analog DevicesMAX7315ATE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
NXP SemiconductorsSGTL5000XNLA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20, Tray

Descriptions

Descriptions of Microchip MCP23S09-E/MG provided by its distributors.

MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
Microchip 8-Channel I/O Expander, SPI Interface, QFN Package, SMD
IC XPNDR 10MHZ SPI 16QFN I/O Expander 8 SPI 10 MHz 16-QFN (3x3)
SPI, 8-bit I/O Port Expander, 1.8 to 5.5V, QFN-16, RoHS
Microchip SCT
I/O Expander, 8 bit, SPI, 1.8 V, 5.5 V, QFN, 16 Pins
Qfn 8-Bit Input/Output Expander, Spi Interface Rohs Compliant: Yes
8-Bit, Open Drain I/O Expander with I2C Interface
SPI Interface 10000kHz 5.5V 16-Pin QFN EP Tube
8 10MHz SPI QFN-16-EP(3x3) I/O Expanders ROHS
MCP23S09 Tube Active SPI io expander 2/5V 3mm 10MHz 25mA
IC, I/O EXPANDER, 8BIT, 10MHZ, QFN-16
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
IC, EXPANDER, I/O, 8BIT, 16QFN; Chip Configuration: 8bit; Bus Frequency: 3.4MHz; IC Interface Type: I2C, Serial, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 16Pins; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S09-E/MG.
  • MCP23S09-E/MG..
  • MCP23S09-EMG
  • MCP23S09E/MG
  • MCP23S09EMG