Texas Instruments TCA6408ARSVR

1μA, 10mA, 25mA, I2C, SMBus, 8-Pin, 1.65V-5.5V, 400kHz, UQFN-16, SMD, Adhesive Mount, 550μm H
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6408ARSVR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

LCSC

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TCA6408ARSVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.618
Stock
332,334
574,061
Authorized Distributors
1
5
Case/Package
QFN
-
Number of Pins
16
16
Interface
-
I2C, SMBus
Frequency
400 kHz
-
Number of I/Os
8
8
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TCA6408ARSVR provided by its distributors.

1μA, 10mA, 25mA, I2C, SMBus, 8-Pin, 1.65V-5.5V, 400kHz, UQFN-16, SMD, Adhesive Mount, 550μm H
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-UQFN -40 to 85
I/O EXPANDER, TCA6408ARSVR; Available until stocks are exhausted
I2C and SMBus I/O Expander 16-Pin UQFN T/R
UQFN-16(1.8x2.6) I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
IC XPNDR 400KHZ I2C SMBUS 16UQFN
IC TCA6408A 8-Bit I2C I/O Expander uQ
I/O EXPANDER, 8BIT, 400KHZ, UQFN-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: UQFN; No. of Pins: 16Pins; No. of I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA6408ARSVR .