onsemi NCN4555MNG

e3 LAST SHIPMENTS (Last Updated: 10hours ago) 4555 Tin (Sn) level shifter translator 3V 750mum -40C~85C TA
$ 1.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCN4555MNG.

IHS

Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCN4555MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.036
$ 0.86
Stock
112,543
1,864,300
Authorized Distributors
3
6
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
Level Shifter
Level Shifter
Number of Channels
1
1
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-28
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
MicrochipSEC1100-A5-02
IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
Analog DevicesMAX4704EGC+T
Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN

Descriptions

Descriptions of onsemi NCN4555MNG provided by its distributors.

e3 LAST SHIPMENTS (Last Updated: 10hours ago) 4555 Tin (Sn) level shifter translator 3V 750mum -40C~85C TA
Interface- Smart Card and SIM Card 1.8V/3.3V Sim Card Power Supply
IC LEVEL SHIFTER SIM CARD 16-QFN
SIM Card Power Supply and Level Translator
Power Supply Support Circuit, Fixed, 1 Channel, QCC16
Power Supply 16-Pin QFN EP Rail
IC TRANSLTR BIDIRECTIONAL 16QFN
The NCN4555 is a level shifter analog circuit designed to translate the voltages between a SIM Card and an external microcontroller or MPU. A built-in LDO-type DC/DC converter makes the NCN4555 useable to drive 1.8 V and 3.0 V SIM card. The device fulfills the ISO7816-3 smart card interface standard as well as GSM 11.11 and related (11.12 and 11.18) and 3G mobile requirements (IMT-2000/3G TS 31.101).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd