onsemi NC7SZ00P5

TinyLogic UHS two-input NAND gate, SC-70, onsemi NC7SZ00P5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ00P5.

onsemi

Datasheet10 pages8 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi NC7SZ00P5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
98,765
1,293,175
1,293,175
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Texas InstrumentsSN74LVC1G00DCKR
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G132DCKR
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G38DCKR
Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SC70 -40 to 125
TINYLOGIC ULP-A 2-INPUT NAND GATE NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
NAND 7SV38 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 23g - 24mA 3.6V

Descriptions

Descriptions of onsemi NC7SZ00P5 provided by its distributors.

TinyLogic UHS two-input NAND gate, SC-70, onsemi NC7SZ00P5
Contains Lead NAND Gate Surface Mount ROHS3Compliant NAND Gate Inverter IC -40C~85C 3.3V 32mA 32mA 1mm
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Gate / Inverter Logic IC; Logic Type:NAND Gate; Logic Family:7SZ; Logic Base Number:700; Termination Type:SMD; Package/Case:5-SC-70; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of I/O Pins:2 ;RoHS Compliant: Yes
IC, NC7SZ TINY, SMD, SC70-5; Logic Type:NAND; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Logic IC Base Number:7S00; Logic IC Family:SZ; Logic IC Function:UHS 2-Input NAND Gate; Output Current Max:32mA; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7SZ00 is a single two-input NAND gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ00P5*