Texas Instruments SN74LVC1G132DCKR

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G132DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet17 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.49%

CAD Models

Download Texas Instruments SN74LVC1G132DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.356
$ 0.356
Stock
588,635
372,003
372,003
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G132DCKR.

Related Parts

Texas Instruments74LVC1G132DCKRG4
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
TINYLOGIC ULP-A 2-INPUT NAND GATE NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AUP1G00DCKR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1T00DCKR
Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Single 2-Input Positive-NAND Gate 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G132DCKR provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
Logic Gates; SN74LVC1G132DCKR; TEXAS INSTRUMENTS; 5; NAND, Schmitt Trigger; 5.5 V; 1.65 V
NAND Schmitt Trigger 74LVC1G132 EAR99 74LVC logic gate circuit 5ns @ 5V 50pF 1.1mm 32mA 32mA 1.16V-3.33V
5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate LVC 32mA SC-70-5 , 1.1mm
LOGIC, NAND SCHMITT, SINGLE, 5SC-70; Famille Logique/ Numéro de base: 74LVC1G132; Type de logique: Trigger de Schmitt NON-ET; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation m
Logic, Nand Schmitt, Single, 5Sc-70; Logic Family/Base Number:74Lvc1G132; Logic Type:Nand Schmitt Trigger; Output Current:-; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G132DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G132DCKR .