Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ00P5X

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5

$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ00P5X.

IHS

Datasheet12 pages4 years ago

JRH Electronics

Farnell

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
+54.64%

CAD Models

Download onsemi NC7SZ00P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.041
$ 0.041
Stock
1,231,872
6,256,498
6,256,498
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
200 µA
200 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NAND 7SZ38 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 1mm - 32mA 3.3V
NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
Texas InstrumentsSN74AHC1G00DCKR
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00QDCKRQ1
Automotive, single two-input 2V to 5.5V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00DCKRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7SZ00P5X provided by its distributors.

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SC-70, 7S00
NAND 7SZ00 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 23g 32mA 32mA 3.3V
NAND Gate 1 Element 2 Input CMOS 5-Pin SC-70 Tape and Reel
NAND Gate TinyLogic UHS 4.3ns@5V,50pF 1.65V~5.5V 32mA SC-70-5 SMD Adhesive Mount 2mm × 1.25mm × 1.1mm
IC, SINGLE NAND GATE, 2I/P, SC-70-5, FUL; IC, SINGLE NAND GATE, 2I/P, SC-70-5, FULL REEL; Logic Type: NAND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-70;
Gate Logic IC; Logic Type:Gate; Logic Family:7SZ; Logic Base Number:700; Supply Voltage Max:5.5V; Package/Case:5-SC70; No. of Pins:5; Leaded Process Compatible:Yes; Number of Circuits:1; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The NC7SZ00 is a single two-input NAND gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7-SZ00-P5X
  • NC7SZ00P5X.