Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G38DCKR

Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SC70 -40 to 125

$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G38DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages12 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+738%

CAD Models

Download Texas Instruments SN74LVC1G38DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.033
$ 0.033
Stock
1,073,730
928,218
928,218
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
3.9 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G38DCKR.

Related Parts

Texas Instruments74LVC1G132DCKRG4
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5
NAND 7SZ38 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 1mm - 32mA 3.3V
Texas InstrumentsSN74AHC1G00DCKRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00DCKR
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G38DCKR provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SC70 -40 to 125
LOGIC, NAND GATE, SINGLE, SC-70-5; Available until stocks are exhausted
NAND 74LVC1G38 EAR99 74LVC logic gate circuit 3.9ns @ 5V 50pF 1.1mm - 32mA 1.7V-2V
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Logic Gates; SN74LVC1G38DCKR; TEXAS INSTRUMENTS; 5; NAND; 5.5 V; 1.65 V
Logic, Nand Gate, Single, Sc-70-5; Logic Family/Base Number:74Lvc1G38; Logic Type:Nand; Output Current:32Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G38DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G38DCKR .