onsemi NC7SV38P5X

NAND 7SV38 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 23g - 24mA 3.6V
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV38P5X.

IHS

Datasheet8 pages22 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-08-07
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

TINYLOGIC ULP-A 2-INPUT NAND GATE NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
NAND 7SP00 EAR99 7SP logic gate circuit 7ns @ 3.3V 30pF 23g 2.6mA 2.6mA 3.6V
Texas InstrumentsSN74AUP1G00DCKR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUC1G00DCKR
SINGLE 2-INPUT POSITIVE-NAND GATE NAND Gate, AUC Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AUP1T00DCKR
Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Single 2-Input Positive-NAND Gate 5-SC70 -40 to 85
NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353

Descriptions

Descriptions of onsemi NC7SV38P5X provided by its distributors.

NAND 7SV38 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 23g - 24mA 3.6V
TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output)
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
The NC7SV38 is a single 2-Input NAND Gate with open drain output stage from Fairchild's Ultra Low Power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV38 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd