| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | NC7SV02P5X | 0 | 5 | Cut Tape | 6h | |||||||
| Weyland Electronics Group Pte. Ltd. | NC7SV02P5X | 54,800 | 1 | Tape & Reel | 9h | |||||||
| Win Source | WS-NC7SV02P5X | 60,000 | 40 | 7h | ||||||||
| Microchip USA | NC7SV02P5X | 344 | 100 | 6d | ||||||||
| Worldway Electronics | NC7SV02P5X | 15,097 | 7 | Tape & Reel | 6h |
Download onsemi NC7SV02P5X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NC7SV02P5X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: