Texas Instruments 74AHCT1G125DCKRG4

8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHCT1G125DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.83%

CAD Models

Download Texas Instruments 74AHCT1G125DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.04
$ 0.04
Stock
163,550
2,633,838
2,633,838
Authorized Distributors
2
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
10 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AHCT1G125DCKRG4.

Related Parts

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
Texas InstrumentsCAHCT1G126QDCKRQ1
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R
Single Inverter TTL Level Input Schmitt Trigger Input SC-88A-5/SC-70-5/SOT-353-5
IC INVERTER SGL SCHM INP SOT-353
Texas InstrumentsCAHCT1G125QDCKRG4Q
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R
Texas InstrumentsSN74LVC1G06DCKRE4
32mA 1.65V~5.5V SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments 74AHCT1G125DCKRG4 provided by its distributors.

8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
74AHCT1G125 Tape & Reel (TR) 74AHCT AHCT/VHCT/VT logic buffer 8mA 8mA 10ns 1.1mm 5V
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
1¦ÌA 1 1 1 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.